3.01 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R01FNEA

DigiKey Part Number
541-CRCW06033R01FNEATR-ND - Tape & Reel (TR)
541-CRCW06033R01FNEACT-ND - Cut Tape (CT)
541-CRCW06033R01FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033R01FNEA
Description
RES SMD 3.01 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R01FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,702
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06900$0.69
25$0.05320$1.33
50$0.04380$2.19
100$0.03630$3.63
250$0.02912$7.28
500$0.02502$12.51
1,000$0.02174$21.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01593$79.65
10,000$0.01449$144.90
15,000$0.01378$206.70
25,000$0.01302$325.50
35,000$0.01259$440.65
50,000$0.01218$609.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500