
CRCW06033R01FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06033R01FNEATR-ND - Tape & Reel (TR) 541-CRCW06033R01FNEACT-ND - Cut Tape (CT) 541-CRCW06033R01FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R01FNEA |
Description | RES SMD 3.01 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R01FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.05320 | $1.33 |
| 50 | $0.04380 | $2.19 |
| 100 | $0.03630 | $3.63 |
| 250 | $0.02912 | $7.28 |
| 500 | $0.02502 | $12.51 |
| 1,000 | $0.02174 | $21.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01593 | $79.65 |
| 10,000 | $0.01449 | $144.90 |
| 15,000 | $0.01378 | $206.70 |
| 25,000 | $0.01302 | $325.50 |
| 35,000 | $0.01259 | $440.65 |
| 50,000 | $0.01218 | $609.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

