3.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033M74FKEA

DigiKey Part Number
541-3.74MHTR-ND - Tape & Reel (TR)
541-3.74MHCT-ND - Cut Tape (CT)
541-3.74MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033M74FKEA
Description
RES SMD 3.74M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033M74FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,849
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04700$0.47
25$0.03560$0.89
50$0.02860$1.43
100$0.02350$2.35
250$0.01836$4.59
500$0.01548$7.74
1,000$0.01322$13.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00928$46.40
10,000$0.00828$82.80
15,000$0.00780$117.00
25,000$0.00728$182.00
35,000$0.00698$244.30
50,000$0.00670$335.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500