
CRCW06033K92FKEAC | |
|---|---|
DigiKey Part Number | 541-5399-2-ND - Tape & Reel (TR) 541-5399-1-ND - Cut Tape (CT) 541-5399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K92FKEAC |
Description | RES 3.92K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K92FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02740 | $1.37 |
| 100 | $0.02240 | $2.24 |
| 250 | $0.01756 | $4.39 |
| 500 | $0.01476 | $7.38 |
| 1,000 | $0.01257 | $12.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00878 | $43.90 |
| 10,000 | $0.00783 | $78.30 |
| 15,000 | $0.00736 | $110.40 |
| 25,000 | $0.00686 | $171.50 |
| 35,000 | $0.00657 | $229.95 |
| 50,000 | $0.00630 | $315.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

