
CRCW060330R0JNEAHP | |
|---|---|
DigiKey Part Number | CRCW060330R0JNEAHPTR-ND - Tape & Reel (TR) CRCW060330R0JNEAHPCT-ND - Cut Tape (CT) CRCW060330R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060330R0JNEAHP |
Description | RES SMD 30 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.07940 | $3.97 |
| 100 | $0.06780 | $6.78 |
| 250 | $0.05604 | $14.01 |
| 500 | $0.04930 | $24.65 |
| 1,000 | $0.04395 | $43.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03407 | $170.35 |
| 10,000 | $0.03169 | $316.90 |
| 15,000 | $0.03052 | $457.80 |
| 25,000 | $0.02926 | $731.50 |
| 35,000 | $0.02854 | $998.90 |
| 50,000 | $0.02786 | $1,393.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

