1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101M00FKEFHP

DigiKey Part Number
541-CRCW20101M00FKEFHPTR-ND - Tape & Reel (TR)
541-CRCW20101M00FKEFHPCT-ND - Cut Tape (CT)
541-CRCW20101M00FKEFHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101M00FKEFHP
Description
RES SMD 1M OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101M00FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,196
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.47600$4.76
25$0.39800$9.95
50$0.35380$17.69
100$0.31870$31.87
250$0.28308$70.77
500$0.26252$131.26
1,000$0.24617$246.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21442$857.68
8,000$0.20650$1,652.00
12,000$0.20264$2,431.68
20,000$0.19845$3,969.00
28,000$0.19605$5,489.40
40,000$0.19378$7,751.20
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.91300