4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104R70FKEA

DigiKey Part Number
541-CRCW12104R70FKEATR-ND - Tape & Reel (TR)
541-CRCW12104R70FKEACT-ND - Cut Tape (CT)
541-CRCW12104R70FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104R70FKEA
Description
RES SMD 4.7 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104R70FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,782
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19300$1.93
25$0.15480$3.87
50$0.13260$6.63
100$0.11520$11.52
250$0.09772$24.43
500$0.08766$43.83
1,000$0.07967$79.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06440$322.00
10,000$0.06083$608.30
15,000$0.05909$886.35
25,000$0.05720$1,430.00
35,000$0.05612$1,964.20
50,000$0.05510$2,755.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700