180 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603180RFKEAHP

DigiKey Part Number
541-180STR-ND - Tape & Reel (TR)
541-180SCT-ND - Cut Tape (CT)
541-180SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603180RFKEAHP
Description
RES SMD 180 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603180RFKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
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
In-Stock: 27,950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11100$1.11
25$0.08640$2.16
50$0.07240$3.62
100$0.06140$6.14
250$0.05052$12.63
500$0.04424$22.12
1,000$0.03928$39.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03020$151.00
10,000$0.02799$279.90
15,000$0.02692$403.80
25,000$0.02575$643.75
35,000$0.02508$877.80
50,000$0.02445$1,222.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200