
CRCW060317K4FKEA | |
|---|---|
DigiKey Part Number | 541-17.4KHTR-ND - Tape & Reel (TR) 541-17.4KHCT-ND - Cut Tape (CT) 541-17.4KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060317K4FKEA |
Description | RES SMD 17.4K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060317K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02350 | $2.35 |
| 250 | $0.01836 | $4.59 |
| 500 | $0.01548 | $7.74 |
| 1,000 | $0.01322 | $13.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00928 | $46.40 |
| 10,000 | $0.00828 | $82.80 |
| 15,000 | $0.00780 | $117.00 |
| 25,000 | $0.00728 | $182.00 |
| 35,000 | $0.00698 | $244.30 |
| 50,000 | $0.00670 | $335.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

