
CRCW040249K9DHEDP | |
|---|---|
DigiKey Part Number | 541-49.9KAVTR-ND - Tape & Reel (TR) 541-49.9KAVCT-ND - Cut Tape (CT) 541-49.9KAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040249K9DHEDP |
Description | RES SMD 49.9KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040249K9DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13520 | $3.38 |
| 50 | $0.11540 | $5.77 |
| 100 | $0.09980 | $9.98 |
| 250 | $0.08416 | $21.04 |
| 500 | $0.07512 | $37.56 |
| 1,000 | $0.06793 | $67.93 |
| 5,000 | $0.05647 | $282.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05112 | $511.20 |
| 20,000 | $0.04857 | $971.40 |
| 30,000 | $0.04732 | $1,419.60 |
| 50,000 | $0.04597 | $2,298.50 |
| 70,000 | $0.04519 | $3,163.30 |
| 100,000 | $0.04446 | $4,446.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

