
CRCW0603150MJPEAHR | |
|---|---|
DigiKey Part Number | 541-150MAHTR-ND - Tape & Reel (TR) 541-150MAHCT-ND - Cut Tape (CT) 541-150MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150MJPEAHR |
Description | RES SMD 150M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.14460 | $14.46 |
| 250 | $0.12404 | $31.01 |
| 500 | $0.11214 | $56.07 |
| 1,000 | $0.10276 | $102.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08438 | $421.90 |
| 10,000 | $0.08016 | $801.60 |
| 15,000 | $0.07810 | $1,171.50 |
| 25,000 | $0.07587 | $1,896.75 |
| 35,000 | $0.07459 | $2,610.65 |
| 50,000 | $0.07338 | $3,669.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

