
CRCW25120000Z0EHHP | |
|---|---|
DigiKey Part Number | 541-CRCW25120000Z0EHHPTR-ND - Tape & Reel (TR) 541-CRCW25120000Z0EHHPCT-ND - Cut Tape (CT) 541-CRCW25120000Z0EHHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25120000Z0EHHP |
Description | CRCW2512-HP 0R0 E82 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25120000Z0EHHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.57120 | $14.28 |
| 50 | $0.51420 | $25.71 |
| 100 | $0.46870 | $46.87 |
| 250 | $0.42276 | $105.69 |
| 500 | $0.39616 | $198.08 |
| 1,000 | $0.37503 | $375.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33180 | $1,327.20 |
| 8,000 | $0.32155 | $2,572.40 |
| 12,000 | $0.31654 | $3,798.48 |
| 20,000 | $0.31111 | $6,222.20 |
| 28,000 | $0.30800 | $8,624.00 |
| 40,000 | $0.30506 | $12,202.40 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

