


CRCW04029R09FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04029R09FNEDTR-ND - Tape & Reel (TR) 541-CRCW04029R09FNEDCT-ND - Cut Tape (CT) 541-CRCW04029R09FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029R09FNED |
Description | RES 9.09 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029R09FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03470 | $3.47 |
| 250 | $0.02772 | $6.93 |
| 500 | $0.02372 | $11.86 |
| 1,000 | $0.02059 | $20.59 |
| 5,000 | $0.01560 | $78.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01363 | $136.30 |
| 20,000 | $0.01252 | $250.40 |
| 30,000 | $0.01199 | $359.70 |
| 50,000 | $0.01141 | $570.50 |
| 70,000 | $0.01108 | $775.60 |
| 100,000 | $0.01076 | $1,076.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

