9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04029K09FKTD

DigiKey Part Number
541-CRCW04029K09FKTDTR-ND - Tape & Reel (TR)
541-CRCW04029K09FKTDCT-ND - Cut Tape (CT)
541-CRCW04029K09FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04029K09FKTD
Description
RES SMD 9.09K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04029K09FKTD Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,624
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.12800$1.28
25$0.10040$2.51
50$0.08480$4.24
100$0.07250$7.25
250$0.06012$15.03
500$0.05298$26.49
1,000$0.04738$47.38
5,000$0.03838$191.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03475$347.50
20,000$0.03274$654.80
30,000$0.03176$952.80
50,000$0.03069$1,534.50
70,000$0.03009$2,106.30
100,000$0.02951$2,951.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700