


CRCW0402866RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402866RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402866RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402866RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402866RFKTD |
Description | RES SMD 866 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402866RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.08000 | $4.00 |
| 100 | $0.06840 | $6.84 |
| 250 | $0.05648 | $14.12 |
| 500 | $0.04968 | $24.84 |
| 1,000 | $0.04430 | $44.30 |
| 5,000 | $0.03572 | $178.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03197 | $319.70 |
| 20,000 | $0.03006 | $601.20 |
| 30,000 | $0.02913 | $873.90 |
| 50,000 | $0.02812 | $1,406.00 |
| 70,000 | $0.02754 | $1,927.80 |
| 100,000 | $0.02700 | $2,700.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

