
CRCW0402560RJNEDHP | |
|---|---|
DigiKey Part Number | CRCW0402560RJNEDHPTR-ND - Tape & Reel (TR) CRCW0402560RJNEDHPCT-ND - Cut Tape (CT) CRCW0402560RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402560RJNEDHP |
Description | RES SMD 560 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402560RJNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05570 | $5.57 |
| 250 | $0.04556 | $11.39 |
| 500 | $0.03972 | $19.86 |
| 1,000 | $0.03513 | $35.13 |
| 5,000 | $0.02783 | $139.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02474 | $247.40 |
| 20,000 | $0.02311 | $462.20 |
| 30,000 | $0.02232 | $669.60 |
| 50,000 | $0.02146 | $1,073.00 |
| 70,000 | $0.02097 | $1,467.90 |
| 100,000 | $0.02051 | $2,051.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

