
CRCW0402560KFKEDC | |
|---|---|
DigiKey Part Number | 541-5013-2-ND - Tape & Reel (TR) 541-5013-1-ND - Cut Tape (CT) 541-5013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402560KFKEDC |
Description | RES 560K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402560KFKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02600 | $1.30 |
| 100 | $0.02130 | $2.13 |
| 250 | $0.01656 | $4.14 |
| 500 | $0.01390 | $6.95 |
| 1,000 | $0.01182 | $11.82 |
| 5,000 | $0.00855 | $42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00732 | $73.20 |
| 20,000 | $0.00660 | $132.00 |
| 30,000 | $0.00625 | $187.50 |
| 50,000 | $0.00587 | $293.50 |
| 70,000 | $0.00565 | $395.50 |
| 100,000 | $0.00545 | $545.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

