
3-2106003-1 | |
|---|---|
DigiKey Part Number | A100357TR-ND - Tape & Reel (TR) A100357CT-ND - Cut Tape (CT) A100357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106003-1 |
Description | CONN WIRE IDC 1POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.93000 | $9.30 |
| 25 | $0.87200 | $21.80 |
| 50 | $0.83020 | $41.51 |
| 100 | $0.79050 | $79.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $0.71082 | $319.87 |
| 900 | $0.67687 | $609.18 |
| 1,350 | $0.65778 | $888.00 |
| 2,250 | $0.63448 | $1,427.58 |
| 3,150 | $0.61959 | $1,951.71 |
| 4,500 | $0.60420 | $2,718.90 |
| 11,250 | $0.56640 | $6,372.00 |
| 22,500 | $0.53939 | $12,136.28 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

