422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402422RFKEDC

DigiKey Part Number
541-4960-2-ND - Tape & Reel (TR)
541-4960-1-ND - Cut Tape (CT)
541-4960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402422RFKEDC
Description
RES 422 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402422RFKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,538
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.03240$0.81
50$0.02620$1.31
100$0.02160$2.16
250$0.01676$4.19
500$0.01408$7.04
1,000$0.01199$11.99
5,000$0.00867$43.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00742$74.20
20,000$0.00669$133.80
30,000$0.00634$190.20
50,000$0.00595$297.50
70,000$0.00573$401.10
100,000$0.00552$552.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500