
CRCW040241K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040241K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040241K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040241K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040241K2FKEDHP |
Description | RES SMD 41.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040241K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.05840 | $2.92 |
| 100 | $0.04920 | $4.92 |
| 250 | $0.04000 | $10.00 |
| 500 | $0.03476 | $17.38 |
| 1,000 | $0.03058 | $30.58 |
| 5,000 | $0.02396 | $119.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02121 | $212.10 |
| 20,000 | $0.01974 | $394.80 |
| 30,000 | $0.01902 | $570.60 |
| 50,000 | $0.01824 | $912.00 |
| 70,000 | $0.01780 | $1,246.00 |
| 100,000 | $0.01738 | $1,738.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

