
CRCW04023R30JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023R30JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023R30JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04023R30JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R30JNEDHP |
Description | RES SMD 3.3 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R30JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09320 | $2.33 |
| 50 | $0.07820 | $3.91 |
| 100 | $0.06680 | $6.68 |
| 250 | $0.05512 | $13.78 |
| 500 | $0.04844 | $24.22 |
| 1,000 | $0.04317 | $43.17 |
| 5,000 | $0.03474 | $173.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03107 | $310.70 |
| 20,000 | $0.02919 | $583.80 |
| 30,000 | $0.02828 | $848.40 |
| 50,000 | $0.02729 | $1,364.50 |
| 70,000 | $0.02672 | $1,870.40 |
| 100,000 | $0.02619 | $2,619.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

