3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023R00FKEDHP

DigiKey Part Number
541-3.00YTR-ND - Tape & Reel (TR)
541-3.00YCT-ND - Cut Tape (CT)
541-3.00YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023R00FKEDHP
Description
RES SMD 3 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023R00FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12400$1.24
25$0.09680$2.42
50$0.08160$4.08
100$0.06940$6.94
250$0.05748$14.37
500$0.05056$25.28
1,000$0.04513$45.13
5,000$0.03644$182.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03263$326.30
20,000$0.03070$614.00
30,000$0.02975$892.50
50,000$0.02873$1,436.50
70,000$0.02815$1,970.50
100,000$0.02759$2,759.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500