
CRCW0402330KJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402330KJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402330KJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402330KJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402330KJNEDHP |
Description | RES SMD 330K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402330KJNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05170 | $5.17 |
| 250 | $0.04212 | $10.53 |
| 500 | $0.03666 | $18.33 |
| 1,000 | $0.03234 | $32.34 |
| 5,000 | $0.02545 | $127.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02256 | $225.60 |
| 20,000 | $0.02103 | $420.60 |
| 30,000 | $0.02029 | $608.70 |
| 50,000 | $0.01948 | $974.00 |
| 70,000 | $0.01902 | $1,331.40 |
| 100,000 | $0.01858 | $1,858.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

