2.61 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.61 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04022K61FKTD

DigiKey Part Number
541-CRCW04022K61FKTDTR-ND - Tape & Reel (TR)
541-CRCW04022K61FKTDCT-ND - Cut Tape (CT)
541-CRCW04022K61FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K61FKTD
Description
RES SMD 2.61K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K61FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,157
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.12800$1.28
25$0.10120$2.53
50$0.08540$4.27
100$0.07310$7.31
250$0.06060$15.15
500$0.05346$26.73
1,000$0.04777$47.77
5,000$0.03874$193.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03475$347.50
20,000$0.03274$654.80
30,000$0.03176$952.80
50,000$0.03069$1,534.50
70,000$0.03009$2,106.30
100,000$0.02951$2,951.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700