2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04022K32FKTD

DigiKey Part Number
541-CRCW04022K32FKTDTR-ND - Tape & Reel (TR)
541-CRCW04022K32FKTDCT-ND - Cut Tape (CT)
541-CRCW04022K32FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K32FKTD
Description
RES SMD 2.32K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K32FKTD Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 6,399
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11200$1.12
25$0.08680$2.17
50$0.07300$3.65
100$0.06200$6.20
250$0.05104$12.76
500$0.04472$22.36
1,000$0.03974$39.74
5,000$0.03178$158.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03475$347.50
20,000$0.03274$654.80
30,000$0.03176$952.80
50,000$0.03069$1,534.50
70,000$0.03009$2,106.30
100,000$0.02951$2,951.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400