
CRCW04022K20FKEDC | |
|---|---|
DigiKey Part Number | 541-3971-2-ND - Tape & Reel (TR) 541-3971-1-ND - Cut Tape (CT) 541-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKEDC |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02620 | $1.31 |
| 100 | $0.02160 | $2.16 |
| 250 | $0.01676 | $4.19 |
| 500 | $0.01408 | $7.04 |
| 1,000 | $0.01199 | $11.99 |
| 5,000 | $0.00867 | $43.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00742 | $74.20 |
| 20,000 | $0.00669 | $133.80 |
| 30,000 | $0.00634 | $190.20 |
| 50,000 | $0.00595 | $297.50 |
| 70,000 | $0.00573 | $401.10 |
| 100,000 | $0.00552 | $552.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

