CRCW0402267RFKED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 32,801
Unit Price: $0.15000
Datasheet

Similar


YAGEO
In Stock: 6,300
Unit Price: $0.15000
Datasheet

Similar


YAGEO
In Stock: 64,528
Unit Price: $0.15000
Datasheet
267 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
267 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402267RFKED

DigiKey Part Number
541-267LTR-ND - Tape & Reel (TR)
541-267LCT-ND - Cut Tape (CT)
541-267LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402267RFKED
Description
RES 267 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402267RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04700$0.47
25$0.03480$0.87
50$0.02840$1.42
100$0.02320$2.32
250$0.01812$4.53
500$0.01528$7.64
1,000$0.01303$13.03
5,000$0.00948$47.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00814$81.40
20,000$0.00736$147.20
30,000$0.00698$209.40
50,000$0.00657$328.50
70,000$0.00634$443.80
100,000$0.00612$612.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500