


CRCW04021K43FKED | |
|---|---|
DigiKey Part Number | 541-1.43KLTR-ND - Tape & Reel (TR) 541-1.43KLCT-ND - Cut Tape (CT) 541-1.43KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K43FKED |
Description | RES 1.43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K43FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02320 | $2.32 |
| 250 | $0.01812 | $4.53 |
| 500 | $0.01528 | $7.64 |
| 1,000 | $0.01303 | $13.03 |
| 5,000 | $0.00948 | $47.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00814 | $81.40 |
| 20,000 | $0.00736 | $147.20 |
| 30,000 | $0.00698 | $209.40 |
| 50,000 | $0.00657 | $328.50 |
| 70,000 | $0.00634 | $443.80 |
| 100,000 | $0.00612 | $612.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

