


CRCW04021K15FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04021K15FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021K15FKTDCT-ND - Cut Tape (CT) 541-CRCW04021K15FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K15FKTD |
Description | RES SMD 1.15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K15FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.07300 | $3.65 |
| 100 | $0.06200 | $6.20 |
| 250 | $0.05104 | $12.76 |
| 500 | $0.04472 | $22.36 |
| 1,000 | $0.03974 | $39.74 |
| 5,000 | $0.03178 | $158.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03475 | $347.50 |
| 20,000 | $0.03274 | $654.80 |
| 30,000 | $0.03176 | $952.80 |
| 50,000 | $0.03069 | $1,534.50 |
| 70,000 | $0.03009 | $2,106.30 |
| 100,000 | $0.02951 | $2,951.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

