
CRCW040210R7FKEDHP | |
|---|---|
DigiKey Part Number | 541-10.7YTR-ND - Tape & Reel (TR) 541-10.7YCT-ND - Cut Tape (CT) 541-10.7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R7FKEDHP |
Description | RES SMD 10.7 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R7FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07920 | $1.98 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.05610 | $5.61 |
| 250 | $0.04588 | $11.47 |
| 500 | $0.04006 | $20.03 |
| 1,000 | $0.03544 | $35.44 |
| 5,000 | $0.02809 | $140.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02498 | $249.80 |
| 20,000 | $0.02334 | $466.80 |
| 30,000 | $0.02255 | $676.50 |
| 50,000 | $0.02169 | $1,084.50 |
| 70,000 | $0.02119 | $1,483.30 |
| 100,000 | $0.02073 | $2,073.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

