
CRCW12061K50FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12061K50FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12061K50FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50FKTAHP |
Description | CRCW1206-HP 100 1K5 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.44100 | $14.41 |
| 25 | $1.27200 | $31.80 |
| 50 | $1.17380 | $58.69 |
| 100 | $1.09560 | $109.56 |
| 250 | $1.01664 | $254.16 |
| 500 | $0.97078 | $485.39 |
| 1,000 | $0.93434 | $934.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84273 | $4,213.65 |
| 10,000 | $0.82626 | $8,262.60 |
| 15,000 | $0.81822 | $12,273.30 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.40900 |

