
CRCW0805100RJNEAIF | |
|---|---|
DigiKey Part Number | 541-100APTR-ND - Tape & Reel (TR) 541-100APCT-ND - Cut Tape (CT) 541-100APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEAIF |
Description | RES SMD 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.29240 | $7.31 |
| 50 | $0.25700 | $12.85 |
| 100 | $0.22890 | $22.89 |
| 250 | $0.20044 | $50.11 |
| 500 | $0.18404 | $92.02 |
| 1,000 | $0.17103 | $171.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14450 | $722.50 |
| 10,000 | $0.13864 | $1,386.40 |
| 15,000 | $0.13578 | $2,036.70 |
| 25,000 | $0.13268 | $3,317.00 |
| 35,000 | $0.13091 | $4,581.85 |
| 50,000 | $0.12923 | $6,461.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

