
CRCW02017R50FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02017R50FXEDTR-ND - Tape & Reel (TR) 541-CRCW02017R50FXEDCT-ND - Cut Tape (CT) 541-CRCW02017R50FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02017R50FXED |
Description | RES SMD 7.5 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02017R50FXED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.08800 | $2.20 |
| 50 | $0.07380 | $3.69 |
| 100 | $0.06290 | $6.29 |
| 250 | $0.05176 | $12.94 |
| 500 | $0.04540 | $22.70 |
| 1,000 | $0.04035 | $40.35 |
| 5,000 | $0.03230 | $161.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02883 | $288.30 |
| 20,000 | $0.02704 | $540.80 |
| 30,000 | $0.02617 | $785.10 |
| 50,000 | $0.02522 | $1,261.00 |
| 70,000 | $0.02468 | $1,727.60 |
| 100,000 | $0.02417 | $2,417.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

