
CRCW020161K9FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020161K9FNEDTR-ND - Tape & Reel (TR) 541-CRCW020161K9FNEDCT-ND - Cut Tape (CT) 541-CRCW020161K9FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020161K9FNED |
Description | RES SMD 61.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020161K9FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.04560 | $1.14 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03090 | $3.09 |
| 250 | $0.02456 | $6.14 |
| 500 | $0.02100 | $10.50 |
| 1,000 | $0.01818 | $18.18 |
| 5,000 | $0.01767 | $88.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00964 | $96.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

