
CRCW02014R30FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02014R30FXEDTR-ND - Tape & Reel (TR) 541-CRCW02014R30FXEDCT-ND - Cut Tape (CT) 541-CRCW02014R30FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014R30FXED |
Description | RES SMD 4.3 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014R30FXED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.06880 | $3.44 |
| 100 | $0.05820 | $5.82 |
| 250 | $0.04772 | $11.93 |
| 500 | $0.04174 | $20.87 |
| 1,000 | $0.03699 | $36.99 |
| 5,000 | $0.02941 | $147.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02883 | $288.30 |
| 20,000 | $0.02704 | $540.80 |
| 30,000 | $0.02617 | $785.10 |
| 50,000 | $0.02522 | $1,261.00 |
| 70,000 | $0.02468 | $1,727.60 |
| 100,000 | $0.02417 | $2,417.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

