301 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201301RFKED

DigiKey Part Number
541-CRCW0201301RFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201301RFKEDCT-ND - Cut Tape (CT)
541-CRCW0201301RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201301RFKED
Description
RES SMD 301 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201301RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,996
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.16500$1.65
25$0.13040$3.26
50$0.11140$5.57
100$0.09630$9.63
250$0.08092$20.23
500$0.07212$36.06
1,000$0.06516$65.16
5,000$0.05401$270.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04885$488.50
20,000$0.04636$927.20
30,000$0.04515$1,354.50
50,000$0.04383$2,191.50
70,000$0.04308$3,015.60
100,000$0.04237$4,237.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200