
CRCW020122R0JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020122R0JNEDATTR-ND - Tape & Reel (TR) 541-CRCW020122R0JNEDATCT-ND - Cut Tape (CT) 541-CRCW020122R0JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020122R0JNEDAT |
Description | CRCW0201-AT 200 22R 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02760 | $0.69 |
| 50 | $0.02220 | $1.11 |
| 100 | $0.01820 | $1.82 |
| 250 | $0.01400 | $3.50 |
| 500 | $0.01166 | $5.83 |
| 1,000 | $0.00985 | $9.85 |
| 5,000 | $0.00700 | $35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00594 | $59.40 |
| 20,000 | $0.00532 | $106.40 |
| 30,000 | $0.00501 | $150.30 |
| 50,000 | $0.00468 | $234.00 |
| 70,000 | $0.00449 | $314.30 |
| 100,000 | $0.00432 | $432.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

