
CRCW02012K15FKED | |
|---|---|
DigiKey Part Number | 541-2.15KAABTR-ND - Tape & Reel (TR) 541-2.15KAABCT-ND - Cut Tape (CT) 541-2.15KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K15FKED |
Description | RES SMD 2.15K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K15FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16500 | $1.65 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.11140 | $5.57 |
| 100 | $0.09630 | $9.63 |
| 250 | $0.08092 | $20.23 |
| 500 | $0.07212 | $36.06 |
| 1,000 | $0.06516 | $65.16 |
| 5,000 | $0.05401 | $270.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04885 | $488.50 |
| 20,000 | $0.04636 | $927.20 |
| 30,000 | $0.04515 | $1,354.50 |
| 50,000 | $0.04383 | $2,191.50 |
| 70,000 | $0.04308 | $3,015.60 |
| 100,000 | $0.04237 | $4,237.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

