New Product
24.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020124R9FNEDAT

DigiKey Part Number
541-CRCW020124R9FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020124R9FNEDATCT-ND - Cut Tape (CT)
541-CRCW020124R9FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020124R9FNEDAT
Description
CRCW0201-AT 200 24R9 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03080$0.77
50$0.02480$1.24
100$0.02020$2.02
250$0.01572$3.93
500$0.01314$6.57
1,000$0.01115$11.15
5,000$0.00801$40.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00684$68.40
20,000$0.00615$123.00
30,000$0.00581$174.30
50,000$0.00545$272.50
70,000$0.00524$366.80
100,000$0.00505$505.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500