
CRCW020124R9FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020124R9FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020124R9FNEDATCT-ND - Cut Tape (CT) 541-CRCW020124R9FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020124R9FNEDAT |
Description | CRCW0201-AT 200 24R9 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02020 | $2.02 |
| 250 | $0.01572 | $3.93 |
| 500 | $0.01314 | $6.57 |
| 1,000 | $0.01115 | $11.15 |
| 5,000 | $0.00801 | $40.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00684 | $68.40 |
| 20,000 | $0.00615 | $123.00 |
| 30,000 | $0.00581 | $174.30 |
| 50,000 | $0.00545 | $272.50 |
| 70,000 | $0.00524 | $366.80 |
| 100,000 | $0.00505 | $505.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

