220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201220KJNED

DigiKey Part Number
541-220KAGTR-ND - Tape & Reel (TR)
541-220KAGCT-ND - Cut Tape (CT)
541-220KAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201220KJNED
Description
RES SMD 220K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201220KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,182
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04900$0.49
25$0.03600$0.90
50$0.02920$1.46
100$0.02410$2.41
250$0.01892$4.73
500$0.01594$7.97
1,000$0.01362$13.62
5,000$0.00996$49.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00857$85.70
20,000$0.00776$155.20
30,000$0.00737$221.10
50,000$0.00694$347.00
70,000$0.00670$469.00
100,000$0.00647$647.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500