
CRCW020112K1FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020112K1FNEDTR-ND - Tape & Reel (TR) 541-CRCW020112K1FNEDCT-ND - Cut Tape (CT) 541-CRCW020112K1FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020112K1FNED |
Description | RES SMD 12.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020112K1FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04800 | $1.20 |
| 50 | $0.03920 | $1.96 |
| 100 | $0.03280 | $3.28 |
| 250 | $0.02604 | $6.51 |
| 500 | $0.02228 | $11.14 |
| 1,000 | $0.01927 | $19.27 |
| 5,000 | $0.01452 | $72.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01265 | $126.50 |
| 20,000 | $0.01160 | $232.00 |
| 30,000 | $0.01109 | $332.70 |
| 50,000 | $0.01054 | $527.00 |
| 70,000 | $0.01022 | $715.40 |
| 100,000 | $0.00992 | $992.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

