12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020112K0FNED

DigiKey Part Number
541-CRCW020112K0FNEDTR-ND - Tape & Reel (TR)
541-CRCW020112K0FNEDCT-ND - Cut Tape (CT)
541-CRCW020112K0FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020112K0FNED
Description
RES SMD 12K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020112K0FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,654
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06400$0.64
25$0.04800$1.20
50$0.03920$1.96
100$0.03280$3.28
250$0.02604$6.51
500$0.02228$11.14
1,000$0.01927$19.27
5,000$0.01452$72.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01265$126.50
20,000$0.01160$232.00
30,000$0.01109$332.70
50,000$0.01054$527.00
70,000$0.01022$715.40
100,000$0.00992$992.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500