
CRCW010022K0FREL | |
|---|---|
DigiKey Part Number | 541-4253-2-ND - Tape & Reel (TR) 541-4253-1-ND - Cut Tape (CT) 541-4253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010022K0FREL |
Description | RES 22K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010022K0FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.10800 | $2.70 |
| 50 | $0.09520 | $4.76 |
| 100 | $0.08420 | $8.42 |
| 250 | $0.07188 | $17.97 |
| 500 | $0.06424 | $32.12 |
| 1,000 | $0.05774 | $57.74 |
| 5,000 | $0.04613 | $230.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03989 | $797.80 |
| 40,000 | $0.03709 | $1,483.60 |
| 60,000 | $0.03566 | $2,139.60 |
| 100,000 | $0.03403 | $3,403.00 |
| 140,000 | $0.03306 | $4,628.40 |
| 200,000 | $0.03212 | $6,424.00 |
| 240,000 | $0.03166 | $7,598.40 |
| 480,000 | $0.03046 | $14,620.80 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

