
CRCW01001K00FREL | |
|---|---|
DigiKey Part Number | 541-4278-2-ND - Tape & Reel (TR) 541-4278-1-ND - Cut Tape (CT) 541-4278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01001K00FREL |
Description | RES SMD 1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01001K00FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11880 | $2.97 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.08680 | $8.68 |
| 250 | $0.07272 | $18.18 |
| 500 | $0.06456 | $32.28 |
| 1,000 | $0.05808 | $58.08 |
| 5,000 | $0.04777 | $238.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04077 | $815.40 |
| 40,000 | $0.03894 | $1,557.60 |
| 60,000 | $0.03805 | $2,283.00 |
| 100,000 | $0.03708 | $3,708.00 |
| 140,000 | $0.03653 | $5,114.20 |
| 200,000 | $0.03600 | $7,200.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

