1.5 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF21K5000FKE14

DigiKey Part Number
541-CPF21K5000FKE14-ND
Manufacturer
Manufacturer Product Number
CPF21K5000FKE14
Description
RES 1.5K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,417
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.59700$15.97
25$1.37200$34.30
50$1.23140$61.57
100$1.11190$111.19
300$0.95800$287.40
500$0.89884$449.42
1,000$0.82912$829.12
5,000$0.70507$3,525.35
Manufacturers Standard Package
Unit Price without GST:$2.42000
Unit Price with GST:$2.66200