
CPF2100R00FKR36 | |
|---|---|
DigiKey Part Number | 541-CPF2100R00FKR36TR-ND - Tape & Reel (TR) 541-CPF2100R00FKR36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF2100R00FKR36 |
Description | CPF-2 100 1% T-1 R36 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.03200 | $10.32 |
| 25 | $0.88320 | $22.08 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.70960 | $70.96 |
| 250 | $0.62216 | $155.54 |
| 500 | $0.56738 | $283.69 |
| 1,000 | $0.52087 | $520.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.46992 | $1,174.80 |
| 5,000 | $0.43806 | $2,190.30 |
| 7,500 | $0.42170 | $3,162.75 |
| 12,500 | $0.40319 | $5,039.88 |
| 17,500 | $0.39217 | $6,862.98 |
| 25,000 | $0.38139 | $9,534.75 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

