
CPF1200R00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF1200R00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1200R00FKE14 |
Description | CPF-1 200 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.20200 | $12.02 |
| 25 | $1.03040 | $25.76 |
| 50 | $0.92220 | $46.11 |
| 100 | $0.83010 | $83.01 |
| 300 | $0.71173 | $213.52 |
| 500 | $0.66622 | $333.11 |
| 1,000 | $0.61261 | $612.61 |
| 5,000 | $0.51716 | $2,585.80 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

