CMF60R68000FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.49888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.19252
Datasheet
680 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60R68000FNEA

DigiKey Part Number
CMF60R68000FNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60R68000FNEA
Description
RES 0.68 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60R68000FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.19274$2,981.85
Manufacturers Standard Package
Unit Price without GST:$1.19274
Unit Price with GST:$1.31201