
CMF5530R000FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5530R000FHEBTR-ND - Tape & Reel (TR) 541-CMF5530R000FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5530R000FHEB |
Description | RES 30 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60700 | $6.07 |
| 25 | $0.51600 | $12.90 |
| 50 | $0.45920 | $22.96 |
| 100 | $0.41090 | $41.09 |
| 250 | $0.35776 | $89.44 |
| 500 | $0.32454 | $162.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41905 | $419.05 |
| 2,000 | $0.38645 | $772.90 |
| 3,000 | $0.36970 | $1,109.10 |
| 5,000 | $0.35076 | $1,753.80 |
| 7,000 | $0.33947 | $2,376.29 |
| 10,000 | $0.32844 | $3,284.40 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

